83164196 | murrplastik
Protective hose, inside Ø 46.3 mm, outside Ø 53.9 mm, BR 100 mm, PA, gray, 83164196
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.6862 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83164196, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.
Applications
- Plant engineering
- Mechanical engineering
- Vehicle engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 46.3 mm | |
| Outer diameter | 53.9 mm | |
| Nominal width | 48 mm | |
| Bending radius | 100 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |