83164194 | murrplastik

Protective hose, inside Ø 35 mm, outside Ø 42.6 mm, BR 80 mm, PA, gray, 83164194

Order No.: 47P0413
EAN: 4045005393746
MPN:
83164194
EWL-PAB M40/P36 GRAU
Series: EWL-PAB
83164194 murrplastik Protective Tubes Image 1
83164194 murrplastik Protective Tubes Image 2
83164194 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.2947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
182.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
7.2947 €

Cable protection conduit, 83164194, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 35 mm
Outer diameter 42.6 mm
Nominal width 36 mm
Bending radius 80 mm
Material PA
Colour gray
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes