83164168 | murrplastik

Protective hose, inside Ø 27.8 mm, outside Ø 34.5 mm, BR 70 mm, PA, black, 83164168

Order No.: 47P0396
EAN: 4045005164322
MPN:
83164168
EWL-PAB M32/P29 SCHWARZ
Series: EWL-PAB
83164168 murrplastik Protective Tubes Image 1
83164168 murrplastik Protective Tubes Image 2
83164168 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.1769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
208.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
4.1769 €

Cable protection conduit, 83164168, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 27.8 mm
Outer diameter 34.5 mm
Nominal width 29 mm
Bending radius 70 mm
Material PA
Colour black
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes