83164109 | murrplastik

Protective hose, inside Ø 9.9 mm, outside Ø 13 mm, BR 20 mm, PA, orange, 83164109

Order No.: 47P0418
EAN: 4045005432568
MPN:
83164109
EWL-PAB M12/P09 ORANGE
Series: EWL-PAB
83164109 murrplastik Protective Tubes Image 1
83164109 murrplastik Protective Tubes Image 2
83164109 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.1424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.1424 €

Cable protection conduit, 83164109, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 9.9 mm
Outer diameter 13 mm
Nominal width 10 mm
Bending radius 20 mm
Material PA
Colour orange
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes