83164067 | murrplastik

Protective hose, inside Ø 28.5 mm, outside Ø 34.5 mm, BR 60 mm, PA, black, 83164067

Order No.: 47P0335
EAN: 4045005159830
MPN:
83164067
EWL-PA M32/P29S SCHWARZ
Series: EWL-PA
83164067 murrplastik Protective Tubes Image 1
83164067 murrplastik Protective Tubes Image 2
83164067 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
226.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
4.522 €

Cable protective conduit, 83164067, murrplastik

The EWL-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The affordable EWL-PA cable protection conduit is characterized by its good crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Plant engineering
Technical specifications
Filter Property Value
Inner diameter 28.5 mm
Outer diameter 34.5 mm
Nominal width 29 mm
Bending radius 60 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes