83164025 | murrplastik

Protective hose, inside Ø 23 mm, outside Ø 28.3 mm, BR 50 mm, PA, gray, 83164025

Order No.: 47P0322
EAN: 4045005126801
MPN:
83164025
EWL-PA M25/P21S GRAU
Series: EWL-PA
83164025 murrplastik Protective Tubes Image 1
83164025 murrplastik Protective Tubes Image 2
83164025 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7128 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7128 €

Cable protective conduit, 83164025, murrplastik

The EWL-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The affordable EWL-PA cable protection conduit is characterized by its good crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Plant engineering
Technical specifications
Filter Property Value
Inner diameter 23 mm
Outer diameter 28.3 mm
Nominal width 23 mm
Bending radius 50 mm
Material PA
Colour gray
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes