83163856 | murrplastik
Protective hose, inside Ø 15.8 mm, outside Ø 21 mm, BR 55 mm, PA, black, 83163856
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6652 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83163856, murrplastik
Flexible conduit for simple dynamic applications simple, lightweight version - for the installation of pre-assembled cables.
Features
- Medium mechanical load
- Resource-saving through recycled material
- For mechanical engineering and chemical plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 15.8 mm | |
| Outer diameter | 21 mm | |
| Nominal width | 17 mm | |
| Bending radius | 55 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |