83163062 | murrplastik
Protective hose, inside Ø 29.7 mm, outside Ø 42.1 mm, BR 71 mm, PA, black, 83163062
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9603 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83163062, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. It is suitable for installation of pre-assembled cables, retrofitting, or cable repair. Designed for static applications involving extreme mechanical loads.
Features
- Good flexibility
- Less wear
- Excellent crush resistance
- Subsequent installation possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 29.7 mm | |
| Outer diameter | 42.1 mm | |
| Nominal width | 36 mm | |
| Bending radius | 71 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |