83163058 | murrplastik

Protective hose, inside Ø 19.8 mm, outside Ø 28.1 mm, BR 49 mm, PA, black, 83163058

Order No.: 47P0367
EAN: 4045005188441
MPN:
83163058
EWX-PA-LS M25/P21 SCHWARZ
Series: EWX-PA-LS
83163058 murrplastik Protective Tubes Image 1
83163058 murrplastik Protective Tubes Image 2
83163058 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.4621 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
273.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
5.4621 €

Cable protection conduit, 83163058, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. It is suitable for installation of pre-assembled cables, retrofitting, or cable repair. Designed for static applications involving extreme mechanical loads.

Features

  • Good flexibility
  • Less wear
  • Excellent crush resistance
  • Subsequent installation possible
Technical specifications
Filter Property Value
Inner diameter 19.8 mm
Outer diameter 28.1 mm
Nominal width 23 mm
Bending radius 49 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes