83162242 | murrplastik

Protective hose, inside Ø 89.5 mm, outside Ø 106 mm, BR 265 mm, PA, gray, 83162242

Order No.: 47P0301
EAN: 4045005309631
MPN:
83162242
EW-PAB 95 JUMBO GRAU
Series: EW-PAB
83162242 murrplastik Protective Tubes Image 1
83162242 murrplastik Protective Tubes Image 2
83162242 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
49.6825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
496.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
49.6825 €

Cable protective conduit, 83162242, murrplastik

The EW-PAB cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PAB cable protection conduit features excellent crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Building technologies
  • Mechanical engineering
  • Plant engineering
Technical specifications
Filter Property Value
Colour gray
Outer diameter 106 mm
Material PA
max. operating temperature 120 °C
Inner diameter 89.5 mm
min. operating temperature -45 °C
Nominal width 95 mm
Bending radius 265 mm
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15