83161082 | murrplastik
Protective hose, inside Ø 67.4 mm, outside Ø 79.7 mm, BR 160 mm, PA, black, 83161082
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
24.0856 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protective conduit, 83161082, murrplastik
The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.
Features
- High crush resistance
- Good flexibility
- Medium to high loads in static applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 67.4 mm | |
| Outer diameter | 79.7 mm | |
| Nominal width | 70 mm | |
| Bending radius | 160 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |