83161056 | murrplastik
Protective hose, inside Ø 12.1 mm, outside Ø 15.9 mm, BR 38 mm, PA, black, 83161056
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6775 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protective conduit, 83161056, murrplastik
The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.
Features
- High crush resistance
- Good flexibility
- Medium to high loads in static applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12.1 mm | |
| Outer diameter | 15.9 mm | |
| Nominal width | 12 mm | |
| Bending radius | 38 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |