83161081 | murrplastik

Protective hose, inside Ø 56 mm, outside Ø 67.6 mm, BR 115 mm, PA, black, 83161081

Order No.: 47P0266
EAN: 4045005090881
MPN:
83161081
EW-PA 56 JUMBO SCHWARZ
Series: EW-PA
83161081 murrplastik Protective Tubes Image 1
83161081 murrplastik Protective Tubes Image 2
83161081 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.6116 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
465.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
18.6116 €

Cable protective conduit, 83161081, murrplastik

The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.

Features

  • High crush resistance
  • Good flexibility
  • Medium to high loads in static applications
Technical specifications
Filter Property Value
Inner diameter 56 mm
Outer diameter 67.6 mm
Nominal width 56 mm
Bending radius 115 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes