83161060 | murrplastik

Protective hose, inside Ø 15.6 mm, outside Ø 21 mm, BR 55 mm, PA, black, 83161060

Order No.: 47P0261
EAN: 4045005223395
MPN:
83161060
EW-PA M20/P16 SCHWARZ
Series: EW-PA
83161060 murrplastik Protective Tubes Image 1
83161060 murrplastik Protective Tubes Image 2
83161060 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.4867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.4867 €

Cable protective conduit, 83161060, murrplastik

The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.

Features

  • High crush resistance
  • Good flexibility
  • Medium to high loads in static applications
Technical specifications
Filter Property Value
Inner diameter 15.6 mm
Outer diameter 21 mm
Nominal width 17 mm
Bending radius 55 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes