83161051 | murrplastik

Protective hose, inside Ø 5 mm, outside Ø 7.1 mm, BR 20 mm, PA, black, 83161051

Order No.: 47P0257
EAN: 4045005018250
MPN:
83161051
EW-PA 4,5 SCHWARZ
Series: EW-PA
83161051 murrplastik Protective Tubes Image 1
83161051 murrplastik Protective Tubes Image 2
83161051 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
129.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.2971 €

Cable protective conduit, 83161051, murrplastik

The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.

Features

  • High crush resistance
  • Good flexibility
  • Medium to high loads in static applications
Technical specifications
Filter Property Value
Inner diameter 5 mm
Outer diameter 7.1 mm
Bending radius 20 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes