83702414 | murrplastik

T hose distributor, PA, IP42, black, (L) 45.2 mm, 83702414

Order No.: 47P1214
EAN: 4045005008909
MPN:
83702414
VT 120812
Series: VT
83702414 murrplastik Hose Fittings Image 1
83702414 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.5109 €
50 pcs.
2.3443 €
100 pcs.
2.2015 €
250 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

T-hose distributor, 83702414, murrplastik

The VT conduit distributors are made of specially modified polyamide 6. They are used for coupling Murrplastik cable protection conduits of the same and different diameters.

Features

  • Easy assembly by latching
  • Split version makes routing of cables easy
  • Distributor envelops the conduit, which means that the entire inside diameter of the conduit is available
Technical specifications
Filter Property Value
Material PA
Colour black
Length 45.2 mm
Degree of protection (IP) IP42
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes