83702412 | murrplastik
T hose distributor, PA, IP42, black, (L) 45.2 mm, 83702412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.6418 €
50 pcs.
2.4633 €
100 pcs.
2.3086 €
250 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose distributor, 83702412, murrplastik
The VT conduit distributors are made of specially modified polyamide 6. They are used for coupling Murrplastik cable protection conduits of the same and different diameters.
Features
- Easy assembly by latching
- Split version makes routing of cables easy
- Distributor envelops the conduit, which means that the entire inside diameter of the conduit is available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black | |
| Length | 45.2 mm | |
| Degree of protection (IP) | IP42 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |