83602452 | murrplastik

Hose screw fitting, M12, PA, IP54, black, (L) 32 mm, 83602452

Order No.: 47P0976
EAN: 4045005266934
MPN:
83602452
MSV M12X1,5/09 SCHWARZ
Series: MSV
83602452 murrplastik Hose Fittings Image 1
83602452 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available: 50 pcs.
Total Price:
63.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.2614 €

Conduit fitting, 83602452, murrplastik

The MSV conduit fittings are made of specially modified polyamide 6. The materials are halogen, phosphor and cadmium-free.

Features

  • Cost reduction through simple assembly work, insert conduit and done
  • Simple opening mechanism
  • Tightness of IP 54 for static and dynamic application, IP 65 with additional mounting of an O-ring
Technical specifications
Filter Property Value
Thread size M12
Material PA
Colour black
Length 32 mm
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes