83582266 | murrplastik

Straight conduit and cable gland, PG13.5, PA/NBR, IP65, black, (L) 61 mm, 83582266

Order No.: 47P0918
EAN: 4045005393012
MPN:
83582266
MCSKV PG 13 6X3 SCHWARZ
Series: MCSKV
83582266 murrplastik Hose Fittings Image 1
83582266 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.426 €

Conduit and cable fitting, 83582266, murrplastik

The MCSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the m-tec EH conduit fitting with multi-insert. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free. 6x3 mm.

Features

  • Tightness of IP 65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
  • Several cables can be inserted at the same time
Technical specifications
Filter Property Value
Thread size PG13.5
Material PA/NBR
Colour black
Length 61 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes