83582254 | murrplastik
Straight conduit and cable gland, PG11, PA/NBR, IP65, black, (L) 57 mm, 83582254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit and cable fitting, 83582254, murrplastik
The MCSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the m-tec EH conduit fitting with multi-insert. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free. 2x3 mm.
Features
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
- Several cables can be inserted at the same time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG11 | |
| Material | PA/NBR | |
| Colour | black | |
| Length | 57 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |