83581256 | murrplastik

Straight conduit and cable gland, PG16, PA/NBR, IP65, black, (L) 62 mm, 83581256

Order No.: 47P0881
EAN: 4045005307651
MPN:
83581256
CSKV PG 16 SCHWARZ
Series: CSKV
83581256 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
183.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.6771 €

Conduit and cable fitting, 83581256, murrplastik

The CSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the EH conduit fitting. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free. Clamping range: 10-14 mm.

Features

  • Tightness of IP65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
  • Optimum strain relief for the cable due to iris-shaped lamellae
Technical specifications
Filter Property Value
Thread size PG16
Material PA/NBR
Colour black
Length 62 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes