83581216 | murrplastik

Straight conduit and cable gland, PG16, PA/NBR, IP65, gray, (L) 62 mm, 83581216

Order No.: 47P0877
EAN: 4045005023858
MPN:
83581216
CSKV PG 16 GRAU
Series: CSKV
83581216 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
208.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.165 €

Conduit and cable fitting, 83581216, murrplastik

The CSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the EH conduit fitting. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free. Clamping range: 10-14 mm.

Features

  • Tightness of IP65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
  • Optimum strain relief for the cable due to iris-shaped lamellae
Technical specifications
Filter Property Value
Thread size PG16
Material PA/NBR
Colour gray
Length 62 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes