83571064 | murrplastik

Straight hose screw fitting, M50, PA/brass, nickel plated, IP68, black, (L) 80 mm, 83571064

Order No.: 47P0874
EAN: 4045005077165
MPN:
83571064
IVG M50-M SCHWARZ
Series: IVG
83571064 murrplastik Hose Fittings Image 1
83571064 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
56.5607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
565.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
56.5607 €

Conduit fitting, 83571064, murrplastik

The IVG conduit fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The materials are halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to DIN IEC 60529/A1
Technical specifications
Filter Property Value
Material PA/brass, nickel plated
Length 80 mm
Thread size M50
Degree of protection (IP) IP68
max. operating temperature 110 °C
Colour black
min. operating temperature -40 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes