83571052 | murrplastik
Straight hose screw fitting, M12, PA/brass, nickel plated, IP68, black, (L) 31 mm, 83571052
Unit Price (€ / pc.)
19.7421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Conduit fitting, 83571052, murrplastik
The IVG conduit fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The materials are halogen-, phosphor-, and cadmium-free.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
- High level of tightness at IP 68/69K to 6 bar without any add-on components to DIN IEC 60529/A1
Technical specifications
max. operating temperature | 110 °C | |
Thread size | M12 | |
min. operating temperature | -40 °C | |
Colour | black | |
Degree of protection (IP) | IP68 | |
Length | 31 mm | |
Material | PA/brass, nickel plated |
Download
Logistics
Customs tariff number | 39174000 |
Country of origin | DE |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |