83565052 | murrplastik

90° hose screw fitting, M20, PA/POM, IP65, black, (L) 51 mm, 83565052

Order No.: 47P0824
EAN: 4045005267672
MPN:
83565052
KW M20X1,5/11 SCHWARZ
Series: KW 90°
83565052 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.9036 €

Conduit fitting, 83565052, murrplastik

The angled KW 90° conduit fittings with plastic threading are made from specially modified polyamide. The materials are halogen, phosphor and cadmium-free.

Features

  • Tightness of IP 65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
  • Easy insertion of the cables through rounded inside bend
Technical specifications
Filter Property Value
Thread size M20
Material PA/POM
Colour black
Length 51 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes