83561020 | murrplastik
90° hose screw fitting, PG29, PA/POM, IP65, gray, (L) 82 mm, 83561020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 83561020, murrplastik
The angled KW 90° conduit fittings with plastic threading are made from specially modified polyamide. The materials are halogen, phosphor and cadmium-free.
Features
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
- Easy insertion of the cables through rounded inside bend
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG29 | |
| Material | PA/POM | |
| Colour | gray | |
| Length | 82 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |