83561860 | murrplastik

Flange angle, PA/CR, IP54, black, (L) 116 mm, 83561860

Order No.: 47P0863
EAN: 4045005113023
MPN:
83561860
KFW/D 48 SCHWARZ
Series: KFW/D
83561860 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5398 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.5398 €

Bulkhead fitting, 83561860, murrplastik

The KFW bulkhead fitting is made of specially modified polyamide 6. The material is self-extinguishing, and halogen-, phosphor-, and cadmium-free. With the KFW/D bulkhead fitting, the cable protection conduit EW with standard corrugation can be directly mounted.

Features

  • System divided in two for very quick and easy installation of cables
  • Subsequent installation of cables is simplified by removable upper part
  • No extra fittings are required
Technical specifications
Filter Property Value
Material PA/CR
Colour black
Length 116 mm
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes