83561812 | murrplastik

Flange angle, PA/CR, IP54, gray, (L) 49 mm, 83561812

Order No.: 47P0853
EAN: 4045005226525
MPN:
83561812
KFW/D 16 GRAU
Series: KFW/D
83561812 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Available: 10 pcs.
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead fitting, 83561812, murrplastik

The KFW bulkhead fitting is made of specially modified polyamide 6. The material is self-extinguishing, and halogen-, phosphor-, and cadmium-free. With the KFW/D bulkhead fitting, the cable protection conduit EW with standard corrugation can be directly mounted.

Features

  • System divided in two for very quick and easy installation of cables
  • Subsequent installation of cables is simplified by removable upper part
  • No extra fittings are required
Technical specifications
Filter Property Value
Material PA/CR
Colour gray
Length 49 mm
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes