83561814 | murrplastik
Flange angle, PA/CR, IP54, gray, (L) 69 mm, 83561814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead fitting, 83561814, murrplastik
The KFW bulkhead fitting is made of specially modified polyamide 6. The material is self-extinguishing, and halogen-, phosphor-, and cadmium-free. With the KFW/D bulkhead fitting, the cable protection conduit EW with standard corrugation can be directly mounted.
Features
- System divided in two for very quick and easy installation of cables
- Subsequent installation of cables is simplified by removable upper part
- No extra fittings are required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA/CR | |
| Colour | gray | |
| Length | 69 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |