83561620 | murrplastik
Flange angle, PG48, PA/CR, IP65, gray, (L) 116 mm, 83561620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5858 € *
Standard delivery time from the manufacturer is: On Request
Bulkhead fitting, 83561620, murrplastik
The KFW bulkhead fitting is made of specially modified polyamide 6. The material is self-extinguishing, and halogen-, phosphor-, and cadmium-free. The KFW bulkhead fitting with thread is used with both cable and conduit fittings.
Features
- System divided in two for very quick and easy installation of cables
- Subsequent installation of cables is simplified by removable upper part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG48 | |
| Material | PA/CR | |
| Colour | gray | |
| Length | 116 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |