83561616 | murrplastik

Flange angle, PG29, PA/CR, IP65, gray, (L) 90 mm, 83561616

Order No.: 47P0831
EAN: 4045005262042
MPN:
83561616
KFW 29 GRAU
Series: KFW
83561616 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.5192 €

Bulkhead fitting, 83561616, murrplastik

The KFW bulkhead fitting is made of specially modified polyamide 6. The material is self-extinguishing, and halogen-, phosphor-, and cadmium-free. The KFW bulkhead fitting with thread is used with both cable and conduit fittings.

Features

  • System divided in two for very quick and easy installation of cables
  • Subsequent installation of cables is simplified by removable upper part
Technical specifications
Filter Property Value
Thread size PG29
Material PA/CR
Colour gray
Length 90 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes