83551256 | murrplastik

45° straight conduit and cable gland, M20, PA/brass, nickel plated, IP68, black, (L) 83 mm, 83551256

Order No.: 47P0753
EAN: 4045005307569
MPN:
83551256
CVW45 M20-EMV SCHWARZ
Series: CVW 45° EMV
83551256 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
41.4358 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,071.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
41.4358 €

Conduit and cable fitting, 83551256, murrplastik

The CVW 45° EMV combined conduit and cable fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 10-14 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
max. operating temperature 110 °C
Thread size M20
min. operating temperature -40 °C
Colour black
Degree of protection (IP) IP68
Length 83 mm
Material PA/brass, nickel plated
Logistics
Customs tariff number 39174000
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes