83541264 | murrplastik

Straight hose screw fitting, M32, PA/POM, IP65, black, (L) 43 mm, 83541264

Order No.: 47P0788
EAN: 4045005200419
MPN:
83541264
EH/S M32X1,5/29 SCHWARZ
Series: EH/S
83541264 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.0222 €

Conduit fitting, 83541264, murrplastik

The EH/S conduit fitting is made of specially modified polyamide and polyoxymethylene. The materials are halogen-, phosphor-, and cadmium-free.

Features

  • Cost-effective solution
  • Integrated clamping ring ensures high tear-out strength
  • Fitting suitable for the EVK, EL and ELS cable protection conduit
Technical specifications
Filter Property Value
Thread size M32
Material PA/POM
Colour black
Length 43 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes