83541022 | murrplastik
Straight hose screw fitting, PG29, PA/POM, IP65, gray, (L) 44 mm, 83541022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 83541022, murrplastik
The EH/S conduit fitting is made of specially modified polyamide and polyoxymethylene. The materials are halogen-, phosphor-, and cadmium-free.
Features
- Cost-effective solution
- Integrated clamping ring ensures high tear-out strength
- Fitting suitable for the EVK, EL and ELS cable protection conduit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG29 | |
| Material | PA/POM | |
| Colour | gray | |
| Length | 44 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |