83541218 | murrplastik

Straight hose screw fitting, M16, PA/POM, IP65, gray, (L) 39 mm, 83541218

Order No.: 47P0778
EAN: 4045005303028
MPN:
83541218
EH/S M16X1,5/11 GRAU
Series: EH/S
83541218 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.8445 €

Conduit fitting, 83541218, murrplastik

The EH/S conduit fitting is made of specially modified polyamide and polyoxymethylene. The materials are halogen-, phosphor-, and cadmium-free.

Features

  • Cost-effective solution
  • Integrated clamping ring ensures high tear-out strength
  • Fitting suitable for the EVK, EL and ELS cable protection conduit
Technical specifications
Filter Property Value
Thread size M16
Material PA/POM
Colour gray
Length 39 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes