83541056 | murrplastik
Straight hose screw fitting, PG13.5, PA/POM, IP65, black, (L) 34 mm, 83541056
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83541056, murrplastik
The EH/S conduit fitting is made of specially modified polyamide and polyoxymethylene. The materials are halogen-, phosphor-, and cadmium-free.
Features
- Cost-effective solution
- Integrated clamping ring ensures high tear-out strength
- Fitting suitable for the EVK, EL and ELS cable protection conduit
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 34 mm | |
Degree of protection (IP) | IP65 | |
Material | PA/POM | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Colour | black | |
Thread size | PG13.5 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |