83541024 | murrplastik

Straight hose screw fitting, PG36, PA/POM, IP65, gray, (L) 59 mm, 83541024

Order No.: 47P0769
EAN: 4045005128966
MPN:
83541024
EH/S PG 36 GRAU
Series: EH/S
83541024 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
173.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.9377 €

Conduit fitting, 83541024, murrplastik

The EH/S conduit fitting is made of specially modified polyamide and polyoxymethylene. The materials are halogen-, phosphor-, and cadmium-free.

Features

  • Cost-effective solution
  • Integrated clamping ring ensures high tear-out strength
  • Fitting suitable for the EVK, EL and ELS cable protection conduit
Technical specifications
Filter Property Value
Thread size PG36
Material PA/POM
Colour gray
Length 59 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes