83531462 | murrplastik

90° straight conduit and cable gland, M40, PA, IP68, black, (L) 125 mm, 83531462

Order No.: 47P0802
EAN: 4045005285249
MPN:
83531462
CVW90 M40-K SCHWARZ
Series: CVW 90°
83531462 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
34.0578 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
851.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
34.0578 €

Conduit and cable fitting, 83531462, murrplastik

The CVW 90° combined conduit and cable fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 22-32 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
max. operating temperature 110 °C
Thread size M40
min. operating temperature -40 °C
Colour black
Degree of protection (IP) IP68
Length 125 mm
Material PA
Logistics
Customs tariff number 39174000
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes