83531458 | murrplastik
90° straight conduit and cable gland, M25, PA, IP68, black, (L) 87 mm, 83531458
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 1 Week **
Conduit and cable fitting, 83531458, murrplastik
The CVW 90° combined conduit and cable fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 13-18 mm.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
- Optimum strain relief for the cable
- High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
max. operating temperature | 110 °C | |
Thread size | M25 | |
min. operating temperature | -40 °C | |
Colour | black | |
Degree of protection (IP) | IP68 | |
Length | 87 mm | |
Material | PA |
Download
Logistics
Customs tariff number | 39174000 |
Country of origin | DE |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |