83531456 | murrplastik

90° straight conduit and cable gland, M20, PA, IP68, black, (L) 76 mm, 83531456

Order No.: 47P0799
EAN: 4045005073525
MPN:
83531456
CVW90 M20-K SCHWARZ
Series: CVW 90°
83531456 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
525.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.5077 €

Conduit and cable fitting, 83531456, murrplastik

The CVW 90° combined conduit and cable fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 6-12 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
Filter Property Value
max. operating temperature 110 °C
Thread size M20
min. operating temperature -40 °C
Colour black
Degree of protection (IP) IP68
Length 76 mm
Material PA
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes