83531250 | murrplastik
45° straight conduit and cable gland, M12, PA, IP68, black, (L) 63 mm, 83531250
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit and cable fitting, 83531250, murrplastik
The CVW 45° combined conduit and cable fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 3-6.5 mm.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
- Optimum strain relief for the cable
- High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
Filter | Property | Value |
---|---|---|
Material | PA | |
Length | 63 mm | |
Thread size | M12 | |
Degree of protection (IP) | IP68 | |
max. operating temperature | 110 °C | |
Colour | black | |
min. operating temperature | -40 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39174000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |