83521058 | murrplastik

Straight hose screw fitting, M32, brass, nickel-plated, IP40, silver, (L) 31 mm, 83521058

Order No.: 47P0729
EAN: 4045005026279
MPN:
83521058
EH-EMV M32X1,5
Series: EH-EMV
83521058 murrplastik Hose Fittings Image 1
83521058 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2014 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
322.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
32.2014 €

Metal fitting, 83521058, murrplastik

The EH-EMV metal fitting can be used together with the EMC cable protection conduit EW-PAP. The EH-EMV fitting is used to discharge sheath currents on the cable protection conduit safely and reliably.

Technical specifications
Filter Property Value
Thread size M32
Material brass, nickel-plated
Colour silver
Length 31 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes