83521012 | murrplastik
Straight hose screw fitting, PG11, brass, nickel-plated, IP40, silver, (L) 24 mm, 83521012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: On Request
Metal fitting, 83521012, murrplastik
The EH-EMV metal fitting can be used together with the EMC cable protection conduit EW-PAP. The EH-EMV fitting is used to discharge sheath currents on the cable protection conduit safely and reliably.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG11 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 24 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |