83521054 | murrplastik

Straight hose screw fitting, M20, brass, nickel-plated, IP40, silver, (L) 26 mm, 83521054

Order No.: 47P0727
EAN: 4045005025333
MPN:
83521054
EH-EMV M20X1,5
Series: EH-EMV
83521054 murrplastik Hose Fittings Image 1
83521054 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.136 €

Metal fitting, 83521054, murrplastik

The EH-EMV metal fitting can be used together with the EMC cable protection conduit EW-PAP. The EH-EMV fitting is used to discharge sheath currents on the cable protection conduit safely and reliably.

Technical specifications
Filter Property Value
Thread size M20
Material brass, nickel-plated
Colour silver
Length 26 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes