83521018 | murrplastik

Straight hose screw fitting, PG29, brass, nickel-plated, IP40, silver, (L) 33 mm, 83521018

Order No.: 47P0722
EAN: 4045005121431
MPN:
83521018
EH-EMV PG 29
Series: EH-EMV
83521018 murrplastik Hose Fittings Image 1
83521018 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0328 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
370.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
37.0328 €

Metal fitting, 83521018, murrplastik

The EH-EMV metal fitting can be used together with the EMC cable protection conduit EW-PAP. The EH-EMV fitting is used to discharge sheath currents on the cable protection conduit safely and reliably.

Technical specifications
Filter Property Value
Thread size PG29
Material brass, nickel-plated
Colour silver
Length 33 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes