87663142 | murrplastik

Order No.: 47P1112
EAN: 4045005129185
MPN:
87663142
KDP 120/2 C V4A
87663142 murrplastik Grommets Image 1
87663142 murrplastik Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.1740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.1740 €

Cable gland plate, 87663142, murrplastik

Tool-less, rational connection technology for the electrical power sector. A performance cable and service are sealed and fed into a control cabinet or junction box and are supported flexibly. The stainless steel version is particularly suitable for application in the food and chemical area. An integrated threaded bolt means that no screw is visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 190 mm
Material stainless steel
min. operating temperature -45 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes