87663004 | murrplastik
Cable feed through plate, aluminum, light gray, 87663004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.1589 € *
Standard delivery time from the manufacturer is: On Request
Cable gland plate, 87663004, murrplastik
Tool-less, rational connection technology for the electrical power sector. A performance cable and service are sealed and fed into a control cabinet or junction box and are supported flexibly. The stainless steel version is particularly suitable for application in the food and chemical area. An integrated threaded bolt means that no screw is visible from outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Length | 190 mm | |
| Colour | light gray | |
| Material | aluminum | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |