87663095 | murrplastik

Cable feed through plate, aluminum, light gray, 87663095

Order No.: 47P1164
EAN: 4045005192233
MPN:
87663095
KDP 149/140 ALU
87663095 murrplastik Grommets Image 1
87663095 murrplastik Grommets Image 2
87663095 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
482.4736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
482.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
482.4736 €

Cable entry plate, 87663095, murrplastik

Efficient connection technology for terminal boxes, control cabinets for tool-free introduction of actuators, sensors, measuring and control instrumentation, optoelectronic, pneumatic lines and drive technology into a control panel. KDPs of product group 149 can be fitted directly into the standard cut-outs of Rittal cabinets. The stainless steel version is particularly suitable for application in the food and chemical areas. Integrated threaded bolts mean that no screws are visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 534 mm
Colour light gray
Material aluminum
min. operating temperature -45 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes