87663088 | murrplastik

Cable entry plate 149x534 mm, stainless steel, KDP 149/140 V4A

Order No.: 47P1163
EAN: 4045005273710
MPN:
87663088
KDP 149/140 V4A
87663088 murrplastik Grommets Image 1
87663088 murrplastik Grommets Image 2
87663088 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
459.7565 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
459.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
459.7565 €

Cable entry plate, 87663088, murrplastik

Efficient connection technology for terminal boxes, control cabinets for tool-free introduction of actuators, sensors, measuring and control instrumentation, optoelectronic, pneumatic lines and drive technology into a control panel. KDPs of product group 149 can be fitted directly into the standard cut-outs of Rittal cabinets. Integrated threaded bolts mean that no screws are visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 534 mm
Material stainless steel
min. operating temperature -45 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back