87663064 | murrplastik
Cable feed through plate, aluminum, light gray, 87663064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.5859 € *
Standard delivery time from the manufacturer is: 1 Week
Cable entry plate, 87663064, murrplastik
Efficient connection technology for terminal boxes, control cabinets for tool-free introduction of actuators, sensors, measuring and control instrumentation, optoelectronic, pneumatic lines and drive technology into a control panel. KDPs of product group 149 can be fitted directly into the standard cut-outs of Rittal cabinets. Integrated threaded bolts mean that no screws are visible from outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Length | 534 mm | |
| Colour | light gray | |
| Material | aluminum | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |